Add To Favorites
Photo Not Available
1934858 3 Position Wire to Board Terminal Block Horizontal with Board 0.375" (9.53mm) Through Hole
Product Overview
Digi-Key Part Number 1934858-ND
Copy   1934858-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1934858

Copy   1934858
Description TERM BLOCK
Copy   TERM BLOCK
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

3 Position Wire to Board Terminal Block Horizontal with Board 0.375" (9.53mm) Through Hole

Copy   3 Position Wire to Board Terminal Block Horizontal with Board 0.375" (9.53mm) Through Hole
Documents & Media
Datasheets 1934858
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON MKDS
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 3
Pitch 0.375" (9.53mm)
Mating Orientation Horizontal with Board
Current 5A
Voltage 600V
Wire Gauge 10-30 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features -
Color -
Operating Temperature -
Housing Material -
Contact Material - Plating -
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In)
Screw Thread M3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names MKDS 5/ 3-9 5 Z1L
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 2.48000 $124.00

Submit a request for quotation on quantities greater than those displayed.

23:19:52 9/20/2018