Add To Favorites
Photo Not Available
1911266 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Product Overview
Digi-Key Part Number 1911266-ND
Copy   1911266-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1911266

Copy   1911266
Description TERM BLOCK HDR 12POS VERT 3.5MM
Copy   TERM BLOCK HDR 12POS VERT 3.5MM
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole

Copy   12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical  Through Hole
Documents & Media
Datasheets Connection Technology Catalog
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON EMCV
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 12
Positions Per Level 12
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Press-Fit
Mounting Type Through Hole
Current - IEC 8A
Voltage - IEC 250V
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -
Contact Mating Finish Tin
Features Mating and Mounting Flange
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material Polybutylene Terephthalate (PBT)
Contact Tail Length 0.150" (3.81mm)
Insulation Height 0.362" (9.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 1847220 - Phoenix Contact | 277-6089-ND DigiKey Electronics
  • 1847220
  • Phoenix Contact
  • TERM BLOCK PLUG 12POS STR 3.5MM
  • Unit Price $14.19000
  • 277-6089-ND
  • 1863408 - Phoenix Contact | 277-6587-ND DigiKey Electronics
  • 1863408
  • Phoenix Contact
  • TERM BLOCK PLUG 12POS 3.5MM
  • Unit Price $13.78000
  • 277-6587-ND
  • 1863107 - Phoenix Contact | 277-14249-ND DigiKey Electronics
  • 1863107
  • Phoenix Contact
  • TERM BLOCK PLUG 12POS 3.5MM
  • Unit Price $13.78000
  • 277-14249-ND
  • Photo Not Available
  • 1892770
  • Phoenix Contact
  • TERM BLOCK PLUG 12POS STR 3.5MM
  • Unit Price $12.90000
  • 1892770-ND
Associated Product
  • 1734634 - Phoenix Contact | 277-7302-ND DigiKey Electronics
  • 1734634
  • Phoenix Contact
  • TERM BLK PLUG CODE SECTION RED
  • Unit Price $0.10000
  • 277-7302-ND
  • 0804073:0001 - Phoenix Contact | 277-5485-ND DigiKey Electronics
  • 0804073:0001
  • Phoenix Contact
  • ADHESIVE MARKER CARD 1-10
  • Unit Price $12.45000
  • 277-5485-ND
  • 0804073:0011 - Phoenix Contact | 277-5562-ND DigiKey Electronics
  • 0804073:0011
  • Phoenix Contact
  • ADHESIVE MARKER CARD 11-20
  • Unit Price $12.45000
  • 277-5562-ND
  • 0804073:0021 - Phoenix Contact | 277-10894-ND DigiKey Electronics
  • 0804073:0021
  • Phoenix Contact
  • MARKER CARD PRINTED HORIZONTALLY
  • Unit Price $12.45000
  • 277-10894-ND
Additional Resources
Standard Package ? 50
Other Names EMCV 1 5/12-GF-3 5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 7.04000 $352.00

Submit a request for quotation on quantities greater than those displayed.

06:21:45 9/26/2018