Add To Favorites
Photo Not Available
1905418
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 7.13580 $356.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1905418-ND
Copy   1905418-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1905418

Copy   1905418
Description CONN TERM BLK BASE STRIP BK 9P
Copy   CONN TERM BLK BASE STRIP BK 9P
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 1905418
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON FK-MPT
Part Status Active
Type Base Strip
Number of Positions 9
For Use With/Related Products COMBICON FK-MPT Series
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • 1891137
  • Phoenix Contact
  • TERM BLK 9P TOP ENTRY 3.5MM PCB
  • Unit Price $2.90840
  • 1891137-ND
Additional Resources
Standard Package ? 50
Other Names FK-MPT 0 5/ 9-IC-3 5

18:14:01 12/10/2018