Add To Favorites
Photo Not Available
1899715 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Product Overview
Digi-Key Part Number 1899715-ND
Copy   1899715-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1899715

Copy   1899715
Description TERM BLOCK HDR 12POS 5.08MM
Copy   TERM BLOCK HDR 12POS 5.08MM
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole

Copy   12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle  Through Hole
Documents & Media
Datasheets Connection Technology Catalog
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON EMSTB
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 12
Positions Per Level 12
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Press-Fit
Mounting Type Through Hole
Current - IEC 12A
Voltage - IEC 400V
Current - UL 15A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -
Contact Mating Finish Tin
Features Mating and Mounting Flange
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material Polybutylene Terephthalate (PBT)
Contact Tail Length 0.165" (4.19mm)
Insulation Height 0.339" (8.61mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 1778085 - Phoenix Contact | 277-5787-ND DigiKey Electronics
  • 1778085
  • Phoenix Contact
  • TERM BLOCK PLUG 12POS STR 5.08MM
  • Unit Price $13.55000
  • 277-5787-ND
  • 1873304 - Phoenix Contact | 277-6756-ND DigiKey Electronics
  • 1873304
  • Phoenix Contact
  • TERM BLOCK PLUG 12POS STR 5.08MM
  • Unit Price $14.91000
  • 277-6756-ND
  • 1805398 - Phoenix Contact | 277-8822-ND DigiKey Electronics
  • 1805398
  • Phoenix Contact
  • TERM BLOCK PLUG 12POS STR 5.08MM
  • Unit Price $18.85000
  • 277-8822-ND
  • 1835193 - Phoenix Contact | 277-6106-ND DigiKey Electronics
  • 1835193
  • Phoenix Contact
  • TERM BLOCK PLUG 12POS 5.08MM
  • Unit Price $14.33000
  • 277-6106-ND
Associated Product
  • 1734401 - Phoenix Contact | 277-5725-ND DigiKey Electronics
  • 1734401
  • Phoenix Contact
  • TERM BLOCK HEADER CODING ELEMENT
  • Unit Price $0.10000
  • 277-5725-ND
  • 0804293:0001 - Phoenix Contact | 277-2412-ND DigiKey Electronics
  • 0804293:0001
  • Phoenix Contact
  • MARKER CARD PRINTED 1-10
  • Unit Price $7.01000
  • 277-2412-ND
  • 0804293:0011 - Phoenix Contact | 277-5405-ND DigiKey Electronics
  • 0804293:0011
  • Phoenix Contact
  • MARKER CARD PRINTED 11-20
  • Unit Price $6.55000
  • 277-5405-ND
  • 1755477 - Phoenix Contact | 277-5949-ND DigiKey Electronics
  • 1755477
  • Phoenix Contact
  • TERMINAL BLOCK KEYING CAP GREEN
  • Unit Price $0.17000
  • 277-5949-ND
Additional Resources
Standard Package ? 50
Other Names EMSTB 2 5/12-GF-5 08
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 7.04000 $352.00

Submit a request for quotation on quantities greater than those displayed.

01:40:37 9/23/2018