Add To Favorites
Photo Not Available
1897348 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Product Overview
Digi-Key Part Number 1897348-ND
Copy   1897348-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1897348

Copy   1897348
Description TERM BLOCK HDR 12POS 90DEG 3.5MM
Copy   TERM BLOCK HDR 12POS 90DEG 3.5MM
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole

Copy   12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle  Through Hole
Documents & Media
Datasheets Connection Technology Catalog
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON EMC
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 12
Positions Per Level 12
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Press-Fit
Mounting Type Through Hole
Current - IEC 8A
Voltage - IEC 250V
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -
Contact Mating Finish Tin
Features Mating and Mounting Flange
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material Polybutylene Terephthalate (PBT)
Contact Tail Length 0.138" (3.50mm)
Insulation Height 0.276" (7.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 1847220 - Phoenix Contact | 277-6089-ND DigiKey Electronics
  • 1847220
  • Phoenix Contact
  • TERM BLOCK PLUG 12POS STR 3.5MM
  • Unit Price $14.19000
  • 277-6089-ND
  • 1863408 - Phoenix Contact | 277-6587-ND DigiKey Electronics
  • 1863408
  • Phoenix Contact
  • TERM BLOCK PLUG 12POS 3.5MM
  • Unit Price $13.78000
  • 277-6587-ND
  • 1863107 - Phoenix Contact | 277-14249-ND DigiKey Electronics
  • 1863107
  • Phoenix Contact
  • TERM BLOCK PLUG 12POS 3.5MM
  • Unit Price $13.78000
  • 277-14249-ND
  • Photo Not Available
  • 1892770
  • Phoenix Contact
  • TERM BLOCK PLUG 12POS STR 3.5MM
  • Unit Price $12.90000
  • 1892770-ND
Associated Product
  • 1734634 - Phoenix Contact | 277-7302-ND DigiKey Electronics
  • 1734634
  • Phoenix Contact
  • TERM BLK PLUG CODE SECTION RED
  • Unit Price $0.10000
  • 277-7302-ND
  • 0804073:0001 - Phoenix Contact | 277-5485-ND DigiKey Electronics
  • 0804073:0001
  • Phoenix Contact
  • ADHESIVE MARKER CARD 1-10
  • Unit Price $12.45000
  • 277-5485-ND
  • 0804073:0011 - Phoenix Contact | 277-5562-ND DigiKey Electronics
  • 0804073:0011
  • Phoenix Contact
  • ADHESIVE MARKER CARD 11-20
  • Unit Price $12.45000
  • 277-5562-ND
  • 0804073:0021 - Phoenix Contact | 277-10894-ND DigiKey Electronics
  • 0804073:0021
  • Phoenix Contact
  • MARKER CARD PRINTED HORIZONTALLY
  • Unit Price $12.45000
  • 277-10894-ND
Additional Resources
Standard Package ? 50
Other Names EMC 1 5/12-GF-3 5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 7.04000 $352.00

Submit a request for quotation on quantities greater than those displayed.

09:17:06 9/24/2018