Add To Favorites
Photo Not Available
1879353 9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 6.33600 $316.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1879353-ND
Copy   1879353-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1879353

Copy   1879353
Description TERM BLOCK HDR 9POS VERT 3.81MM
Copy   TERM BLOCK HDR 9POS VERT 3.81MM
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole

Copy   9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical  Through Hole
Documents & Media
Datasheets 1879353
PCN Design/Specification Color Adjustment 01/Aug/2011
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON EMCV
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 9
Positions Per Level 9
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Press-Fit
Mounting Type Through Hole
Current - IEC 8A
Voltage - IEC 250V
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -
Contact Mating Finish Tin
Features Mating and Mounting Flange
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material Polybutylene Terephthalate (PBT)
Contact Tail Length 0.150" (3.81mm)
Insulation Height 0.362" (9.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 1827774 - Phoenix Contact | 277-5929-ND DigiKey Electronics
  • 1827774
  • Phoenix Contact
  • TERM BLOCK PLUG 9POS STR 3.81MM
  • Unit Price $11.16000
  • 277-5929-ND
  • 1828414 - Phoenix Contact | 277-6663-ND DigiKey Electronics
  • 1828414
  • Phoenix Contact
  • TERM BLOCK PLUG 9POS 3.81MM
  • Unit Price $10.74000
  • 277-6663-ND
  • 1828566 - Phoenix Contact | 277-6366-ND DigiKey Electronics
  • 1828566
  • Phoenix Contact
  • TERM BLOCK PLUG 9POS 3.81MM
  • Unit Price $10.74000
  • 277-6366-ND
  • 1748422 - Phoenix Contact | 277-13885-ND DigiKey Electronics
  • 1748422
  • Phoenix Contact
  • TERM BLOCK PLUG 9POS STR 3.81MM
  • Unit Price $7.54000
  • 277-13885-ND
Associated Product
  • 1734634 - Phoenix Contact | 277-7302-ND DigiKey Electronics
  • 1734634
  • Phoenix Contact
  • CONN TERM BLK KEYING STAR RED
  • Unit Price $0.11000
  • 277-7302-ND
  • 0804109:0001 - Phoenix Contact | 277-5390-ND DigiKey Electronics
  • 0804109:0001
  • Phoenix Contact
  • ADHESIVE MARKER CARD 1-10
  • Unit Price $13.08000
  • 277-5390-ND
  • 0804109:0011 - Phoenix Contact | 277-5427-ND DigiKey Electronics
  • 0804109:0011
  • Phoenix Contact
  • ADHESIVE MARKER CARD 11-20
  • Unit Price $13.08000
  • 277-5427-ND
  • 0804109:0021 - Phoenix Contact | 277-5526-ND DigiKey Electronics
  • 0804109:0021
  • Phoenix Contact
  • ADHESIVE MARKER CARD 21-30
  • Unit Price $13.08000
  • 277-5526-ND
Additional Resources
Standard Package ? 50
Other Names EMCV 1,5/ 9-GF-3,81
EMCV1,5/9-GF-3,81

03:08:26 12/16/2018