Add To Favorites
Photo Not Available
1844895 8 Position Terminal Block Header, Blade Pins, Shrouded (4 Side) 0.100" (2.54mm) Vertical Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.25000 $4.25
10 4.07300 $40.73
50 3.89620 $194.81
100 3.79000 $379.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 277-12363-1-ND
Copy   277-12363-1-ND
Quantity Available 288
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1844895

Copy   1844895
Description TERM BLOCK HDR 8POS VERT 2.54MM
Copy   TERM BLOCK HDR 8POS VERT 2.54MM
Detailed Description

8 Position Terminal Block Header, Blade Pins, Shrouded (4 Side) 0.100" (2.54mm) Vertical Through Hole

Copy   8 Position Terminal Block Header, Blade Pins, Shrouded (4 Side) 0.100" (2.54mm) Vertical  Through Hole
Documents & Media
Datasheets 1844895 Datasheet
Online Catalog COMBICON DMC and DMCV Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON DMCV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Header, Blade Pins, Shrouded (4 Side)
Number of Positions 8
Positions Per Level 4
Number of Levels 2
Pitch 0.100" (2.54mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 6A
Voltage - IEC 160V
Current - UL 6A
Voltage - UL 150V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -
Contact Mating Finish Gold
Features Solder Retention
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material Liquid Crystal Polymer (LCP)
Contact Tail Length 0.079" (2.00mm)
Insulation Height 0.280" (7.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1844594 - Phoenix Contact | 277-17237-ND DigiKey Electronics
  • 1844594
  • Phoenix Contact
  • TERM BLOCK PLUG 8POS STR 2.54MM
  • Unit Price $6.94000
  • 277-17237-ND
  • 1945151 - Phoenix Contact | 277-1755-ND DigiKey Electronics
  • 1945151
  • Phoenix Contact
  • TERM BLOCK HDR 8POS VERT 3.5MM
  • Unit Price $0.62000
  • 277-1755-ND
Additional Resources
Standard Package ? 1
Other Names 277-12363-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 277-12363-2-ND
  • Minimum Quantity: 330
  • Quantity Available: 0
  • Unit Price: $3.54203

16:13:15 11/20/2018