Add To Favorites
Photo Not Available
1837450 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical, Through Board Through Hole
Product Overview
Digi-Key Part Number 1837450-ND
Copy   1837450-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1837450

Copy   1837450
Description TERM BLOCK HDR 2POS VERT 3.81MM
Copy   TERM BLOCK HDR 2POS VERT 3.81MM
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical, Through Board Through Hole

Copy   2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical, Through Board  Through Hole
Documents & Media
Datasheets 1837450
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON MCVDU
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 2
Positions Per Level 2
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation Vertical, Through Board
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 8A
Voltage - IEC 250V
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material Polybutylene Terephthalate (PBT)
Contact Tail Length -
Insulation Height -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 1803578 - Phoenix Contact | 277-1161-ND DigiKey Electronics
  • 1803578
  • Phoenix Contact
  • TERM BLOCK PLUG 2POS STR 3.81MM
  • Unit Price $2.28000
  • 277-1161-ND
  • 1827127 - Phoenix Contact | 277-1191-ND DigiKey Electronics
  • 1827127
  • Phoenix Contact
  • TERM BLOCK PLUG 2POS 3.81MM
  • Unit Price $2.28000
  • 277-1191-ND
  • 1826979 - Phoenix Contact | 277-1176-ND DigiKey Electronics
  • 1826979
  • Phoenix Contact
  • TERM BLOCK PLUG 2POS 3.81MM
  • Unit Price $2.28000
  • 277-1176-ND
  • 1745894 - Phoenix Contact | 277-13871-ND DigiKey Electronics
  • 1745894
  • Phoenix Contact
  • TERM BLOCK PLUG 2POS STR 3.81MM
  • Unit Price $2.09000
  • 277-13871-ND
Associated Product
  • 1734634 - Phoenix Contact | 277-7302-ND DigiKey Electronics
  • 1734634
  • Phoenix Contact
  • TERM BLK PLUG CODE SECTION RED
  • Unit Price $0.10000
  • 277-7302-ND
  • 0804109:0001 - Phoenix Contact | 277-5390-ND DigiKey Electronics
  • 0804109:0001
  • Phoenix Contact
  • ADHESIVE MARKER CARD 1-10
  • Unit Price $12.45000
  • 277-5390-ND
  • 0804109:0011 - Phoenix Contact | 277-5427-ND DigiKey Electronics
  • 0804109:0011
  • Phoenix Contact
  • ADHESIVE MARKER CARD 11-20
  • Unit Price $12.45000
  • 277-5427-ND
  • 0804109:0021 - Phoenix Contact | 277-5526-ND DigiKey Electronics
  • 0804109:0021
  • Phoenix Contact
  • ADHESIVE MARKER CARD 21-30
  • Unit Price $12.45000
  • 277-5526-ND
You May Also Be Interested In
  • 1755736 - Phoenix Contact | 277-1150-ND DigiKey Electronics
  • 1755736
  • Phoenix Contact
  • TERM BLOCK HDR 2POS VERT 5.08MM
  • Unit Price $0.61000
  • 277-1150-ND
Additional Resources
Standard Package ? 50
Other Names MCVDU 1 5/ 2-G-3 81
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 1.14000 $57.00

Submit a request for quotation on quantities greater than those displayed.

18:35:35 9/18/2018