Add To Favorites
1830168 SSL Connector 6 Position Header, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.95000 $1.95
10 1.87200 $18.72
100 1.74140 $174.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 277-10155-1-ND
Copy   277-10155-1-ND
Quantity Available 217
Can ship immediately

Factory Stock ?: 330
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1830168

Copy   1830168
Description HEADER 6POS SMT WHITE
Copy   HEADER 6POS SMT WHITE
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

SSL Connector 6 Position Header, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder

Copy   SSL Connector 6 Position Header, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder
Documents & Media
Datasheets 1830168
Featured Product LED Connectors
Mfg CAD Models 1830168.stp
Online Catalog COMBICON PTSM Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON PTSM
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Board to Cable/Wire
Connector Type Header, Male Pins
Number of Positions 6
Mounting Type Surface Mount, Bottom Entry, Through Board
Termination Solder
Pitch 0.098" (2.50mm)
Fastening Type Detent Lock
Features Solder Retention
Housing Color White
Wire Gauge -
Contact Material -
Contact Finish Tin
Housing Material Polyamide (PA), Nylon
Operating Temperature -
Voltage Rating 150V
Current Rating 5A
Ingress Protection -
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 1709463 - Phoenix Contact | 277-11814-ND DigiKey Electronics
  • 1709463
  • Phoenix Contact
  • TERM BLOCK PLUG 6POS STR 2.5MM
  • Unit Price $2.03000
  • 277-11814-ND
Additional Resources
Standard Package ? 1
Other Names 277-10155-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 277-10155-2-ND
  • Minimum Quantity: 330
  • Quantity Available: 330 - Factory Stock ?
  • Unit Price: $1.62752
  • Digi-Reel® ? : 277-10155-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 217 - Immediate
    330 - Factory Stock ?
  • Unit Price: Digi-Reel®

22:29:12 1/17/2019