Add To Favorites
1824569 6 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.72000 $5.72
10 5.47700 $54.77
50 5.23940 $261.97
100 5.09640 $509.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 277-11574-1-ND
Copy   277-11574-1-ND
Quantity Available 326
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1824569

Copy   1824569
Description TERM BLK 6POS SIDE ENT 3.5MM SMD
Copy   TERM BLK 6POS SIDE ENT 3.5MM SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

6 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount

Copy   6 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount
Documents & Media
Datasheets 1824569 Datasheet
Featured Product LED Connectors
SPT-THR and SMD PCB Connectors
Online Catalog COMBICON SPT-SMD Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON SPT-SMD
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Levels 1
Positions Per Level 6
Pitch 0.138" (3.50mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 300V
Wire Gauge 16-24 AWG
Mounting Type Surface Mount
Wire Termination Screwless - Leg Spring, Push-In Spring
Features Board Guide
Color Black
Operating Temperature -
Housing Material Liquid Crystal Polymer (LCP)
Contact Material - Plating Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 277-11574-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 277-11574-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 300 - Immediate
  • Unit Price: $4.76303
  • Digi-Reel® ? : 277-11574-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 326 - Immediate
  • Unit Price: Digi-Reel®

04:14:26 1/16/2019