Add To Favorites
Product Overview
Digi-Key Part Number 277-11559-1-ND
Quantity Available 201
Can ship immediately
Manufacturer

Manufacturer Part Number

1824417

Description TERM BLOCK 2POS TOP 5.08MM SMD
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

2 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Surface Mount

Documents & Media
Datasheets 1824417 Datasheet
Featured Product LED Connectors
SPT-THR and SMD PCB Connectors
Online Catalog COMBICON SPT-SMD Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON SPT-SMD
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Levels 1
Positions Per Level 2
Pitch 0.200" (5.08mm)
Mating Orientation Vertical with Board
Current 10A
Voltage 300V
Wire Gauge 16-24 AWG
Mounting Type Surface Mount
Wire Termination Screwless - Leg Spring, Push-In Spring
Features -
Color Black
Operating Temperature -
Housing Material Liquid Crystal Polymer (LCP)
Contact Material - Plating Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 95278-101A14LF - Amphenol FCI | 609-3485-1-ND DigiKey Electronics
  • 95278-101A14LF
  • Amphenol FCI
  • BERGSTIK HDR 14POS .100" DR SMT
  • Unit Price $1.44000
  • 609-3485-1-ND
  • 1771091 - Phoenix Contact | 277-2072-1-ND DigiKey Electronics
  • 1771091
  • Phoenix Contact
  • CONN TERM BLK 2POS 2.5MM SMD
  • Unit Price $0.72000
  • 277-2072-1-ND
  • 1702473 - Phoenix Contact | 277-2337-1-ND DigiKey Electronics
  • 1702473
  • Phoenix Contact
  • CONN TERM BLK 2POS R/A 2.5MM SMD
  • Unit Price $0.66000
  • 277-2337-1-ND
Additional Resources
Standard Package ? 1
Other Names 277-11559-1

23:59:23 7/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.20000 $2.20
10 2.10500 $21.05
50 2.01300 $100.65
100 1.95810 $195.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 277-11559-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 200 - Immediate
  • Unit Price: $1.91000
  • Digi-Reel® ? : 277-11559-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 201 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback