Add To Favorites
1824310 3 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 2.82700 $565.40
400 2.60085 $1,040.34
600 2.40295 $1,441.77
1,000 2.28987 $2,289.87
1,400 2.14853 $3,007.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 277-11549-2-ND
Copy   277-11549-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1824310

Copy   1824310
Description TERM BLK 3POS TOP ENTRY 5MM SMD
Copy   TERM BLK 3POS TOP ENTRY 5MM SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

3 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Surface Mount

Copy   3 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Surface Mount
Documents & Media
Datasheets 1824310 Datasheet
Featured Product LED Connectors
SPT-THR and SMD PCB Connectors
Online Catalog COMBICON SPT-SMD Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON SPT-SMD
Packaging ? Tape & Reel (TR) ?
Part Status Active
Number of Levels 1
Positions Per Level 3
Pitch 0.197" (5.00mm)
Mating Orientation Vertical with Board
Current 10A
Voltage 300V
Wire Gauge 16-24 AWG
Mounting Type Surface Mount
Wire Termination Screwless - Leg Spring, Push-In Spring
Features -
Color Black
Operating Temperature -
Housing Material Liquid Crystal Polymer (LCP)
Contact Material - Plating Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • UJ2-AV-1-SMT-TR - CUI Inc. | 102-4132-1-ND DigiKey Electronics
  • UJ2-AV-1-SMT-TR
  • CUI Inc.
  • CONN RCPT USB2.0 TYPEA 4POS SMD
  • Unit Price $1.16000
  • 102-4132-1-ND
Additional Resources
Standard Package ? 200
Other Names 1824310-ND
277-11549
277-11549-2
277-11549-ND
SPT-SMD 1 5/ 3-V-5 0 R32

03:48:29 1/24/2019