Add To Favorites
Product Overview
Digi-Key Part Number 277-11548-1-ND
Quantity Available 582
Can ship immediately
Manufacturer

Manufacturer Part Number

1824307

Description TERM BLOCK 2POS TOP 5MM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Surface Mount

Documents & Media
Featured Product LED Connectors
SPT-THR and SMD PCB Connectors
Online Catalog COMBICON SPT-SMD Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON SPT-SMD
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Levels 1
Positions Per Level 2
Pitch 0.197" (5.00mm)
Mating Orientation Vertical with Board
Current 10A
Voltage 300V
Wire Gauge 16-24 AWG
Mounting Type Surface Mount
Wire Termination Screwless - Leg Spring, Push-In Spring
Features -
Color Black
Operating Temperature -
Housing Material Liquid Crystal Polymer (LCP)
Contact Material - Plating Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 277-11548-1

02:04:55 4/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.20000 $2.20
10 2.10500 $21.05
50 2.01300 $100.65
100 1.95810 $195.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 277-11548-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 200 - Immediate
  • Unit Price: $1.91000
  • Digi-Reel® ? : 277-11548-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 582 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback