Add To Favorites
Product Overview
Digi-Key Part Number 277-11664-1-ND
Quantity Available 10
Can ship immediately
Manufacturer

Manufacturer Part Number

1823696

Description TERM BLOCK 8POS SIDE 3.5MM PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

8 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole

Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON SPT-THR
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Levels 1
Positions Per Level 8
Pitch 0.138" (3.50mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 300V
Wire Gauge 16-24 AWG
Mounting Type Through Hole
Wire Termination Screwless - Leg Spring, Push-In Spring
Features -
Color Black
Operating Temperature -
Housing Material Liquid Crystal Polymer (LCP)
Contact Material - Plating Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Additional Resources
Standard Package ? 1
Other Names 277-11664-1

15:10:56 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.28000 $5.28
10 5.06000 $50.60
50 4.84000 $242.00
100 4.70800 $470.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 277-11664-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $4.60004
  • Digi-Reel® ? : 277-11664-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback