Add To Favorites
1815219 SSL Connector 4 Position Header, Female Sockets Board to Cable/Wire 0.098" (2.50mm) Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.28000 $1.28
10 1.18400 $11.84
50 1.13500 $56.75
100 1.08570 $108.57
250 1.05608 $264.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 277-9979-1-ND
Copy   277-9979-1-ND
Quantity Available 3,624
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1815219

Copy   1815219
Description CONN HEADER 4POS 2.5MM SMD
Copy   CONN HEADER 4POS 2.5MM SMD
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

SSL Connector 4 Position Header, Female Sockets Board to Cable/Wire 0.098" (2.50mm) Solder

Copy   SSL Connector 4 Position Header, Female Sockets Board to Cable/Wire 0.098" (2.50mm) Solder
Documents & Media
Datasheets 1815219
Video File LED Lighting Connectors PTSM Series
Featured Product PTSM White PCB Connectors
LED Connectors
Online Catalog COMBICON PTSM Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON PTSM
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Board to Cable/Wire
Connector Type Header, Female Sockets
Number of Positions 4
Mounting Type Surface Mount, Right Angle
Termination Solder
Pitch 0.098" (2.50mm)
Fastening Type Detent Lock
Features Solder Retention
Housing Color White
Wire Gauge -
Contact Material -
Contact Finish Tin
Housing Material Polyamide (PA), Nylon
Operating Temperature -
Voltage Rating 150V
Current Rating 5A
Ingress Protection -
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 1814935 - Phoenix Contact | 277-9965-1-ND DigiKey Electronics
  • 1814935
  • Phoenix Contact
  • CONN HEADER 4POS 2.5MM SMD
  • Unit Price $1.15000
  • 277-9965-1-ND
  • 1815280 - Phoenix Contact | 277-9986-1-ND DigiKey Electronics
  • 1815280
  • Phoenix Contact
  • CONN HEADER 4POS 2.5MM TH
  • Unit Price $0.84000
  • 277-9986-1-ND
  • 1814867 - Phoenix Contact | 277-9958-1-ND DigiKey Electronics
  • 1814867
  • Phoenix Contact
  • CONN HEADER 4POS 2.5MM TH
  • Unit Price $0.86000
  • 277-9958-1-ND
  • 1814935 - Phoenix Contact | 277-9965-6-ND DigiKey Electronics
  • 1814935
  • Phoenix Contact
  • CONN HEADER 4POS 2.5MM SMD
  • Unit Price Digi-Reel®
  • 277-9965-6-ND
You May Also Be Interested In
  • 1814935 - Phoenix Contact | 277-9965-1-ND DigiKey Electronics
  • 1814935
  • Phoenix Contact
  • CONN HEADER 4POS 2.5MM SMD
  • Unit Price $1.15000
  • 277-9965-1-ND
  • 1709452 - Phoenix Contact | 277-11805-ND DigiKey Electronics
  • 1709452
  • Phoenix Contact
  • TERM BLOCK PLUG 4POS STR 2.5MM
  • Unit Price $1.50000
  • 277-11805-ND
  • 1709460 - Phoenix Contact | 277-11812-ND DigiKey Electronics
  • 1709460
  • Phoenix Contact
  • TERM BLOCK PLUG 4POS STR 2.5MM
  • Unit Price $1.44000
  • 277-11812-ND
  • 1704857 - Phoenix Contact | 277-9951-ND DigiKey Electronics
  • 1704857
  • Phoenix Contact
  • CONN PLUG 4POS 2.5MM
  • Unit Price $1.41000
  • 277-9951-ND
  • 1814867 - Phoenix Contact | 277-9958-1-ND DigiKey Electronics
  • 1814867
  • Phoenix Contact
  • CONN HEADER 4POS 2.5MM TH
  • Unit Price $0.86000
  • 277-9958-1-ND
Additional Resources
Standard Package ? 1
Other Names 277-9979-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 277-9979-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,500 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: $0.98700
  • Digi-Reel® ? : 277-9979-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,624 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

13:31:52 12/17/2018