Add To Favorites
1814935 SSL Connector 4 Position Header, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder
Product Overview
Digi-Key Part Number 277-9965-1-ND
Copy   277-9965-1-ND
Quantity Available 6,189
Can ship immediately

Factory Stock ?: 18,600
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1814935

Copy   1814935
Description CONN HEADER 4POS 2.5MM SMD
Copy   CONN HEADER 4POS 2.5MM SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

SSL Connector 4 Position Header, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder

Copy   SSL Connector 4 Position Header, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder
Documents & Media
Datasheets 1814935
Video File LED Lighting Connectors PTSM Series
Featured Product PTSM White PCB Connectors
LED Connectors
Online Catalog COMBICON PTSM Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON PTSM
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Board to Cable/Wire
Connector Type Header, Male Pins
Number of Positions 4
Mounting Type Surface Mount, Right Angle
Termination Solder
Pitch 0.098" (2.50mm)
Fastening Type Detent Lock
Features Solder Retention
Housing Color White
Wire Gauge -
Contact Material -
Contact Finish Tin
Housing Material Polyamide (PA), Nylon
Operating Temperature -
Voltage Rating 150V
Current Rating 5A
Ingress Protection -
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 1815219 - Phoenix Contact | 277-9979-1-ND DigiKey Electronics
  • 1815219
  • Phoenix Contact
  • CONN HEADER 4POS 2.5MM SMD
  • Unit Price $1.17000
  • 277-9979-1-ND
  • 1815002 - Phoenix Contact | 277-9972-1-ND DigiKey Electronics
  • 1815002
  • Phoenix Contact
  • CONN HEADER 4POS 2.5MM TH
  • Unit Price $0.79000
  • 277-9972-1-ND
  • 1815219 - Phoenix Contact | 277-9979-6-ND DigiKey Electronics
  • 1815219
  • Phoenix Contact
  • CONN HEADER 4POS 2.5MM SMD
  • Unit Price Digi-Reel®
  • 277-9979-6-ND
  • 1815219 - Phoenix Contact | 277-9979-2-ND DigiKey Electronics
  • 1815219
  • Phoenix Contact
  • CONN HEADER 4POS 2.5MM SMD
  • Unit Price $0.94000
  • 277-9979-2-ND
You May Also Be Interested In
  • 1704857 - Phoenix Contact | 277-9951-ND DigiKey Electronics
  • 1704857
  • Phoenix Contact
  • CONN PLUG 4POS 2.5MM
  • Unit Price $1.34000
  • 277-9951-ND
  • 1709460 - Phoenix Contact | 277-11812-ND DigiKey Electronics
  • 1709460
  • Phoenix Contact
  • TERM BLOCK PLUG 4POS STR 2.5MM
  • Unit Price $1.37000
  • 277-11812-ND
  • 1815219 - Phoenix Contact | 277-9979-1-ND DigiKey Electronics
  • 1815219
  • Phoenix Contact
  • CONN HEADER 4POS 2.5MM SMD
  • Unit Price $1.17000
  • 277-9979-1-ND
  • 1814919 - Phoenix Contact | 277-9963-1-ND DigiKey Electronics
  • 1814919
  • Phoenix Contact
  • CONN HEADER 2POS 2.5MM SMD
  • Unit Price $0.70000
  • 277-9963-1-ND
  • 1814977 - Phoenix Contact | 277-9969-1-ND DigiKey Electronics
  • 1814977
  • Phoenix Contact
  • CONN HEADER 8POS 2.5MM SMD
  • Unit Price $1.85000
  • 277-9969-1-ND
Additional Resources
Standard Package ? 1
Other Names 277-9965-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.05000 $1.05
10 0.97200 $9.72
100 0.89100 $89.10
500 0.86670 $433.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 277-9965-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 4,800 - Immediate
    18,600 - Factory Stock ?
  • Unit Price: $0.84000
  • Digi-Reel® ? : 277-9965-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,189 - Immediate
    18,600 - Factory Stock ?
  • Unit Price: Digi-Reel®

20:55:06 9/25/2018