Add To Favorites
1808750 5 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 6.02700 $301.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 277-8196-ND
Copy   277-8196-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1808750

Copy   1808750
Description TERM BLOCK PLUG 5POS STR 5.08MM
Copy   TERM BLOCK PLUG 5POS STR 5.08MM
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

5 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line)

Copy   5 Position Terminal Block Plug, Male Pins 0.200" (5.08mm)  180° Free Hanging (In-Line)
Documents & Media
Datasheets 1808750
Featured Product FKCS and FKICS Connectors
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON FKICS
Packaging ? Bulk ?
Part Status Active
Type Plug, Male Pins
Number of Positions 5
Positions Per Level 5
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless - Push-In Spring
Mounting Type Free Hanging (In-Line)
Current - IEC 12A
Voltage - IEC 630V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG 12-26 AWG
Wire Gauge or Range - mm² 0.2-2.5mm²
Color Green
Operating Temperature -
Contact Mating Finish Tin
Features Mounting Flange
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length 10mm
Contact Material -
Housing Material Polyamide (PA), Nylon
Contact Tail Length -
Insulation Height 0.591" (15.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 1734401 - Phoenix Contact | 277-5725-ND DigiKey Electronics
  • 1734401
  • Phoenix Contact
  • CONN TERM BLK KEYING STAR RED
  • Unit Price $0.11000
  • 277-5725-ND
  • 0804293:0001 - Phoenix Contact | 277-2412-ND DigiKey Electronics
  • 0804293:0001
  • Phoenix Contact
  • MARKER CARD PRINTED 1-10
  • Unit Price $7.36000
  • 277-2412-ND
  • 0201744 - Phoenix Contact | 277-3366-ND DigiKey Electronics
  • 0201744
  • Phoenix Contact
  • CONN TERM BLK TEST PLUG
  • Unit Price $4.47000
  • 277-3366-ND
  • 0804293:0011 - Phoenix Contact | 277-5405-ND DigiKey Electronics
  • 0804293:0011
  • Phoenix Contact
  • MARKER CARD PRINTED 11-20
  • Unit Price $6.88000
  • 277-5405-ND
Additional Resources
Standard Package ? 50
Other Names 277-8196
FKICS2,5/5-STD-5,08-RN
FKICS255STD508RN

10:35:42 12/10/2018