USD
Favorite

Photo Not Available
1795695 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 4.36800 $218.40

Submit a request for quotation on quantities greater than those displayed.

1795695

Datasheet
Digi-Key Part Number 1795695-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1795695
Copy  
Description TERM BLOCK HDR 5POS 90DEG 5.08MM
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole

Copy  
Documents & Media
PCN Design/Specification Multiple Devices Marking 18/Apr/2019
Datasheets 1795695 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON MSTB
Packaging Bulk 
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 5
Positions Per Level 5
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 12A
Voltage - IEC 250V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -
Contact Mating Finish Tin
Features Explosion Proof, Mating and Mounting Flange
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material Polyamide (PA), Nylon
Contact Tail Length 0.138" (3.50mm)
Insulation Height 0.339" (8.61mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

1734401

CONN TERM BLK KEYING STAR RED

Phoenix Contact

$0.11000 Details

0804293:0001

MARKER CARD PRINTED 1-10

Phoenix Contact

$7.36000 Details

0804293:0011

MARKER CARD PRINTED 11-20

Phoenix Contact

$6.88000 Details

0804293:0021

ADHESIVE MARKER CARD 21-30

Phoenix Contact

$6.88000 Details

0804293:0031

ADHESIVE MARKER CARD 31-40

Phoenix Contact

$6.88000 Details

0804293:0041

MARKER CARD FOR 120 TERM BLOCKS

Phoenix Contact

$7.36000 Details
Additional Resources
Standard Package 50