Add To Favorites
Photo Not Available
1787836 4 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 7.38160 $369.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1787836-ND
Copy   1787836-ND
Quantity Available 0

Factory Stock ?: 850
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1787836

Copy   1787836
Description TERM BLOCK PLUG 4POS 5.08MM
Copy   TERM BLOCK PLUG 4POS 5.08MM
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

4 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) Free Hanging (In-Line)

Copy   4 Position Terminal Block Plug, Male Pins 0.200" (5.08mm)   Free Hanging (In-Line)
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON IC
Packaging ? Bulk ?
Part Status Active
Type Plug, Male Pins
Number of Positions 4
Positions Per Level 4
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation -
Plug Wire Entry -
Termination Style Screw
Mounting Type Free Hanging (In-Line)
Current - IEC 12A
Voltage - IEC 250V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² 0.2-2.5mm²
Color Yellow
Operating Temperature -
Contact Mating Finish Tin
Features -
Material Flammability Rating -
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material -
Contact Tail Length -
Insulation Height -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names IC2,5/4-STZ12-5,08YE
IC254STZ12508YE

17:49:58 1/22/2019