Add To Favorites
Photo Not Available
1783436 7 Position Terminal Block Header 0.197" (5.00mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 2.49940 $124.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1783436-ND
Copy   1783436-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1783436

Copy   1783436
Description TERM BLOCK HDR 7POS 5MM
Copy   TERM BLOCK HDR 7POS 5MM
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

7 Position Terminal Block Header 0.197" (5.00mm) Through Hole

Copy   7 Position Terminal Block Header 0.197" (5.00mm)   Through Hole
Documents & Media
Datasheets 1783436
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON MSTB
Packaging ? Bulk ?
Part Status Active
Type Header
Number of Positions 7
Positions Per Level 7
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation -
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 12A
Voltage - IEC 400V
Current - UL 15A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material Polyamide (PA), Nylon
Contact Tail Length -
Insulation Height -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names MSTB 2 5/ 7-GU

08:23:08 12/13/2018