Add To Favorites
Product Overview
Digi-Key Part Number 277-10164-1-ND
Quantity Available 1,149
Can ship immediately
Manufacturer

Manufacturer Part Number

1778751

Description HEADER 8POS SMT WHITE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

SSL Connector 8 Position Header, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder

Documents & Media
Datasheets 1778751
Featured Product LED Connectors
Online Catalog COMBICON PTSM Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON PTSM
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Board to Cable/Wire
Connector Type Header, Male Pins
Number of Positions 8
Mounting Type Surface Mount
Termination Solder
Pitch 0.098" (2.50mm)
Fastening Type Detent Lock
Features Solder Retention
Housing Color White
Wire Gauge -
Contact Material -
Contact Finish Tin
Housing Material Polyamide (PA), Nylon
Operating Temperature -
Voltage Rating 150V
Current Rating 5A
Ingress Protection -
Mating Cycles -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 277-10164-1

19:10:26 4/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.34000 $2.34
10 2.24300 $22.43
100 2.08650 $208.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 277-10164-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 800 - Immediate
  • Unit Price: $2.03000
  • Digi-Reel® ? : 277-10164-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,149 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback