Add To Favorites
Product Overview
Digi-Key Part Number 277-4407-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

1771684

Description CONN BASE SIDE ENTRY SZB16 PG21
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 1771684 Datasheet
1771684
PCN Design/Specification Multiple Devices Product Improvement 04/Dec/2017
Online Catalog HEAVYCON® B16 Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series HEAVYCON® B
Packaging ? Bulk ?
Part Status Active
Connector Type Base - Box Mount
Style Side Entry
Size B16
Lock Location Locking Clip (1) on Base Bottom
Thread Size PG21
Size / Dimension 4.606" L x 2.244" W x 2.638" H (117.00mm x 57.00mm x 67.00mm)
Housing Color Gray
Features Cover
Ingress Protection IP65 - Dust Tight, Water Resistant
Housing Material Aluminum, Die Cast
Housing Finish Powder Coated
Operating Temperature -40°C ~ 125°C
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 1771684-ND
277-4407
HC-B 16-SMLD-67/M1PG21
HC-B16-SMLD-67/M1PG21

19:42:35 6/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 47.53000 $47.53
10 43.72800 $437.28
50 40.40080 $2,020.04
100 38.49930 $3,849.93
250 36.12296 $9,030.74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback