USD
Favorite

Price & Procurement
942 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.74000 $1.74
10 1.66600 $16.66
50 1.59400 $79.70
100 1.55040 $155.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 277-2092-2-ND
  • Minimum Quantity: 310
  • Quantity Available: 930 - Immediate
  • Unit Price: $1.44900

1771017

Datasheet
Digi-Key Part Number 277-2092-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1771017
Copy  
Description TERM BLK 8P TOP ENTRY 2.5MM PCB
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

8 Position Wire to Board Terminal Block Vertical with Board 0.098" (2.50mm) Through Hole

Copy  
Documents & Media
Datasheets 1771017
Featured Product PTSM Series
HTML Datasheet 1771017
Online Catalog COMBICON PTSM Series
Product Attributes
Type Description Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON PTSM
Packaging Cut Tape (CT) 
Part Status Active
Number of Levels 1
Positions Per Level 8
Pitch 0.098" (2.50mm)
Mating Orientation Vertical with Board
Current 5A
Voltage 150V
Wire Gauge 20-26 AWG
Mounting Type Through Hole
Wire Termination Screwless - Spring Cage, Tension Clamp
Features -
Color Black
Operating Temperature -
Housing Material Liquid Crystal Polymer (LCP)
Contact Material - Plating -
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1770979

TERM BLK 4P TOP ENTRY 2.5MM PCB

Phoenix Contact

$0.95000 Details

1991095

TERM BLK 2POS TOP ENTRY 5MM PCB

Phoenix Contact

$1.23000 Details

1770953

TERM BLK 2P TOP ENTRY 2.5MM PCB

Phoenix Contact

$0.60000 Details

0022272051

CONN HEADER VERT 5POS 2.54MM

Molex

$0.46000 Details

CN048D05

SSR RELAY SPST-NO 100MA 0-48V

Sensata-Crydom

$10.70000 Details

CN048D24

SSR RELAY SPST-NO 100MA 0-48V

Sensata-Crydom

$10.70000 Details
Additional Resources
Standard Package 1
Other Names 277-2092-1