Add To Favorites
Photo Not Available
1770999 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 2.63560 $131.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1770999-ND
Copy   1770999-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1770999

Copy   1770999
Description TERM BLOCK HDR 7POS 90DEG 5MM
Copy   TERM BLOCK HDR 7POS 90DEG 5MM
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole

Copy   7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle  Through Hole
Documents & Media
Datasheets 1770999
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON MSTBA
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 7
Positions Per Level 7
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 12A
Voltage - IEC 400V
Current - UL 15A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material Polybutylene Terephthalate (PBT)
Contact Tail Length 0.138" (3.50mm)
Insulation Height 0.327" (8.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 1757064 - Phoenix Contact | 277-1016-ND DigiKey Electronics
  • 1757064
  • Phoenix Contact
  • TERM BLOCK PLUG 7POS STR 5.08MM
  • Unit Price $6.65000
  • 277-1016-ND
  • 1792809 - Phoenix Contact | 277-1067-ND DigiKey Electronics
  • 1792809
  • Phoenix Contact
  • TERM BLOCK PLUG 7POS 5.08MM
  • Unit Price $7.74000
  • 277-1067-ND
  • 1792294 - Phoenix Contact | 277-1045-ND DigiKey Electronics
  • 1792294
  • Phoenix Contact
  • TERM BLOCK PLUG 7POS 5.08MM
  • Unit Price $7.74000
  • 277-1045-ND
  • 1746583 - Phoenix Contact | 277-1969-ND DigiKey Electronics
  • 1746583
  • Phoenix Contact
  • TERM BLOCK PLUG 7POS STR 5.08MM
  • Unit Price $7.11000
  • 277-1969-ND
Associated Product
  • 1734401 - Phoenix Contact | 277-5725-ND DigiKey Electronics
  • 1734401
  • Phoenix Contact
  • TERM BLOCK HEADER CODING ELEMENT
  • Unit Price $0.11000
  • 277-5725-ND
  • 0804293:0001 - Phoenix Contact | 277-2412-ND DigiKey Electronics
  • 0804293:0001
  • Phoenix Contact
  • MARKER CARD PRINTED 1-10
  • Unit Price $7.36000
  • 277-2412-ND
  • 0804293:0011 - Phoenix Contact | 277-5405-ND DigiKey Electronics
  • 0804293:0011
  • Phoenix Contact
  • MARKER CARD PRINTED 11-20
  • Unit Price $6.88000
  • 277-5405-ND
  • 1755477 - Phoenix Contact | 277-5949-ND DigiKey Electronics
  • 1755477
  • Phoenix Contact
  • TERMINAL BLOCK KEYING CAP GREEN
  • Unit Price $0.19000
  • 277-5949-ND
Additional Resources
Standard Package ? 50
Other Names MSTBA 2 5/ 7-G-5 08-LA

06:30:14 11/16/2018