Add To Favorites
Photo Not Available
1736137 4 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 225° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 7.39200 $369.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1736137-ND
Copy   1736137-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1736137

Copy   1736137
Description TERM BLOCK PLUG 4POS 225DEG 5MM
Copy   TERM BLOCK PLUG 4POS 225DEG 5MM
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

4 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 225° Free Hanging (In-Line)

Copy   4 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm)  225° Free Hanging (In-Line)
Documents & Media
Datasheets 1736137
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON SMSTB
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 4
Positions Per Level 4
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation -
Plug Wire Entry 225°
Termination Style Screw - Clamping Yoke (Tension Sleeve)
Mounting Type Free Hanging (In-Line)
Current - IEC 12A
Voltage - IEC 250V
Wire Gauge or Range - AWG 12-30 AWG
Wire Gauge or Range - mm² 0.2-2.5mm²
Color Green
Operating Temperature -
Contact Mating Finish Gold
Features Retention Latches (Non-Wire Side)
Material Flammability Rating -
Ingress Protection -
Screw Size M3
Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In)
Wire Strip Length 7mm
Contact Material -
Housing Material -
Contact Tail Length -
Insulation Height 0.610" (15.49mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 1755532 - Phoenix Contact | 277-1142-ND DigiKey Electronics
  • 1755532
  • Phoenix Contact
  • TERM BLOCK HDR 4POS VERT 5MM
  • Unit Price $1.44000
  • 277-1142-ND
  • 1757491 - Phoenix Contact | 277-1119-ND DigiKey Electronics
  • 1757491
  • Phoenix Contact
  • TERM BLOCK HDR 4POS 90DEG 5MM
  • Unit Price $1.44000
  • 277-1119-ND
  • 0707125 - Phoenix Contact | 277-6123-ND DigiKey Electronics
  • 0707125
  • Phoenix Contact
  • TERM BLK HEADER 4POS GREEN
  • Unit Price $4.70000
  • 277-6123-ND
  • 1754478 - Phoenix Contact | 277-1086-ND DigiKey Electronics
  • 1754478
  • Phoenix Contact
  • TERM BLOCK HDR 4POS 90DEG 5MM
  • Unit Price $1.45000
  • 277-1086-ND
Additional Resources
Standard Package ? 50
Other Names SMSTB 2 5/ 4-ST AU

21:00:03 1/19/2019