Add To Favorites
1733020 2 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.295" (7.50mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.77000 $2.77
10 2.64500 $26.45
50 2.57280 $128.64
100 2.40450 $240.45
250 2.21216 $553.04
500 2.04384 $1,021.92
1,000 1.94766 $1,947.66
2,500 1.82743 $4,568.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 277-6626-ND
Copy   277-6626-ND
Quantity Available 145
Can ship immediately

Factory Stock ?: 900
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1733020

Copy   1733020
Description TERM BLOCK 2POS 35DEG 7.5MM PCB
Copy   TERM BLOCK 2POS 35DEG 7.5MM PCB
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

2 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.295" (7.50mm) Through Hole

Copy   2 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.295" (7.50mm) Through Hole
Documents & Media
Datasheets 1733020
PCN Packaging Multiple Devices 01/Jul/2013
Online Catalog COMBICON GSMKDS Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON GSMKDS
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 2
Pitch 0.295" (7.50mm)
Mating Orientation 35° (145°) Angle with Board
Current 15A
Voltage 300V
Wire Gauge 12-30 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Interlocking (Side)
Color Green
Operating Temperature -
Housing Material Polyamide (PA), Nylon
Contact Material - Plating -
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In)
Screw Thread M3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1715022 - Phoenix Contact | 277-1258-ND DigiKey Electronics
  • 1715022
  • Phoenix Contact
  • TERM BLK 2POS SIDE ENTRY 5MM PCB
  • Unit Price $1.34000
  • 277-1258-ND
Additional Resources
Standard Package ? 100
Other Names 1733020-ND
277-6626
GSMKDS3/2

22:34:57 1/20/2019