Add To Favorites
Photo Not Available
1731727 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Product Overview
Digi-Key Part Number 1731727-ND
Copy   1731727-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1731727

Copy   1731727
Description TERM BLOCK HDR 7POS 90DEG 3.5MM
Copy   TERM BLOCK HDR 7POS 90DEG 3.5MM
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole

Copy   7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle  Through Hole
Documents & Media
Datasheets 1731727
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON MC
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 7
Positions Per Level 7
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 8A
Voltage - IEC 250V
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -
Contact Mating Finish Tin
Features Locking Ramp
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material Polybutylene Terephthalate (PBT)
Contact Tail Length 0.134" (3.40mm)
Insulation Height -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 1734634 - Phoenix Contact | 277-7302-ND DigiKey Electronics
  • 1734634
  • Phoenix Contact
  • TERM BLK PLUG CODE SECTION RED
  • Unit Price $0.10000
  • 277-7302-ND
  • 0804073:0001 - Phoenix Contact | 277-5485-ND DigiKey Electronics
  • 0804073:0001
  • Phoenix Contact
  • ADHESIVE MARKER CARD 1-10
  • Unit Price $12.45000
  • 277-5485-ND
  • 0804073:0011 - Phoenix Contact | 277-5562-ND DigiKey Electronics
  • 0804073:0011
  • Phoenix Contact
  • ADHESIVE MARKER CARD 11-20
  • Unit Price $12.45000
  • 277-5562-ND
  • 1841161 - Phoenix Contact | 277-8876-ND DigiKey Electronics
  • 1841161
  • Phoenix Contact
  • FIBER OPTICS 10POS TRANSPARENT
  • Unit Price $4.13000
  • 277-8876-ND
Additional Resources
Standard Package ? 50
Other Names MC 1 5/ 7-G-3 5-RN
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 2.50000 $125.00

Submit a request for quotation on quantities greater than those displayed.

01:04:37 9/19/2018