Add To Favorites
Photo Not Available
1728235 5 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 19.22800 $961.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1728235-ND
Copy   1728235-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1728235

Copy   1728235
Description TERM BLOCK PLUG 5POS STR 7.62MM
Copy   TERM BLOCK PLUG 5POS STR 7.62MM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

5 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)

Copy   5 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm)  180° Free Hanging (In-Line)
Documents & Media
Datasheets 1728235
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON TSPC
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 5
Positions Per Level 5 (Mate), 10 (Input)
Number of Levels 1 (Mate), 2 (Input)
Pitch 0.300" (7.62mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless - Push-In Spring
Mounting Type Free Hanging (In-Line)
Current - IEC 41A
Voltage - IEC 1kV
Current - UL 31A
Voltage - UL 600V
Wire Gauge or Range - AWG 8-24 AWG
Wire Gauge or Range - mm² 0.2-10mm²
Color Green
Operating Temperature -
Contact Mating Finish Tin
Features Mating Flange
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length 15mm
Contact Material -
Housing Material Polyamide (PA), Nylon
Contact Tail Length -
Insulation Height 1.380" (35.05mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 1701967 - Phoenix Contact | 277-12305-ND DigiKey Electronics
  • 1701967
  • Phoenix Contact
  • CONN TERM BLK KEYING STAR RED
  • Unit Price $0.10000
  • 277-12305-ND
  • 0804549:0001 - Phoenix Contact | 277-5566-ND DigiKey Electronics
  • 0804549:0001
  • Phoenix Contact
  • ADHESIVE MARKER CARD 1-10
  • Unit Price $11.19000
  • 277-5566-ND
  • 0804549:0011 - Phoenix Contact | 277-12580-ND DigiKey Electronics
  • 0804549:0011
  • Phoenix Contact
  • MARKER CARD PRINTED HORIZONTALLY
  • Unit Price $11.19000
  • 277-12580-ND
  • 0805218 - Phoenix Contact | 277-16388-ND DigiKey Electronics
  • 0805218
  • Phoenix Contact
  • SELF-ADH MARKER STRIP UNPRINTED
  • Unit Price $2,172.85000
  • 277-16388-ND
Additional Resources
Standard Package ? 50
Other Names TSPC 5/ 5-STF-7 62

12:39:16 1/23/2019