Add To Favorites
Photo Not Available
1716250 10 Position Terminal Block Header, Male Pins Green
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 19.22800 $192.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1716250-ND
Copy   1716250-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1716250

Copy   1716250
Description TERM BLK HEADER 10POS GREEN
Copy   TERM BLK HEADER 10POS GREEN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

10 Position Terminal Block Header, Male Pins Green

Copy   10 Position Terminal Block Header, Male Pins Green
Documents & Media
Datasheets 1716250
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON DFK-PC
Part Status Active
Front Panel Wire Connection Header, Male Pins
Rear Panel Wire Connection PCB Pins - Right Angle
Width 4.363" (110.82mm)
Panel Thickness 0.039 ~ 0.118" (1.0 ~ 3.0mm)
Positions Per Level 10
Panel Mount Type 2 Piece, Snap Lock - Front Flange
Pitch 0.300" (7.62mm)
Voltage - UL 300V
Current - UL 41A
Wire Gauge -
Color Green
Features Threaded Mating Lock, Shield Connection Feedthrough
Number of Levels 1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 1777914 - Phoenix Contact | 277-9815-ND DigiKey Electronics
  • 1777914
  • Phoenix Contact
  • TERM BLOCK PLUG 10POS STR 7.62MM
  • Unit Price $16.65000
  • 277-9815-ND
Additional Resources
Standard Package ? 10
Other Names DFK-PC 5/10-GFU-SH-7 62

20:19:46 1/22/2019