USD
Favorite

Photo Not Available
1714903 16 Position Rectangular Receptacle Connector IDC Gold
Price & Procurement
800 In Stock
Can ship immediately Factory Stock : 388
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.09000 $14.09
10 12.80600 $128.06
100 10.88490 $1,088.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 277-18527-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 800 - Immediate
  • Unit Price: $9.02225
  • Digi-Reel®  : 277-18527-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 800 - Immediate
    388 - Factory Stock 
  • Unit Price: Digi-Reel®

1714903

Datasheet
Digi-Key Part Number 277-18527-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1714903
Copy  
Description CONN RECEPTACLE 1.27MM 16POS IDC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

16 Position Rectangular Receptacle Connector IDC Gold

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON FP
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 16
Pitch 0.050" (1.27mm)
Number of Rows 2
Row Spacing 0.050" (1.27mm)
Mounting Type Free Hanging (In-Line)
Fastening Type Latch Lock
Cable Termination IDC
Wire Type Ribbon Cable
Wire Gauge -
Features -
Contact Finish Gold
Contact Finish Thickness -
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 277-18527-1