Add To Favorites
Photo Not Available
1712418 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Black
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 7.27600 $363.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1712418-ND
Copy   1712418-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1712418

Copy   1712418
Description TERM BLK SCREW CLAMP 1POS BLACK
Copy   TERM BLK SCREW CLAMP 1POS BLACK
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Black

Copy   1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Black
Documents & Media
Datasheets 1712418 Datasheet
Featured Product Build with Confidence
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series CLIPLINE VDFK
Part Status Active
Front Panel Wire Connection Bolt/Screw Clamp - Wire Entry 90° to Panel
Rear Panel Wire Connection Circular Clamp, Solder Hook
Width 0.394" (10.00mm)
Panel Thickness 0.039 ~ 0.157" (1.0 ~ 4.0mm)
Positions Per Level 1
Panel Mount Type 2 Piece
Pitch -
Wire Gauge 8-26 AWG
Color Black
Features -
Number of Levels 1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names VDFK 6 BK

21:00:02 1/21/2019