Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1710805-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1710805

Description PLUGGABLE TERMINAL BLOCKS MSTB 2
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

15 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole

Documents & Media
Datasheets 1710805 Datasheet
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON MSTB
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (2 Side)
Number of Positions 15
Positions Per Level 15
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 15A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -
Contact Mating Finish -
Features -
Material Flammability Rating -
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material -
Contact Tail Length -
Insulation Height -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
You May Also Be Interested In
  • 1755736 - Phoenix Contact | 277-1150-ND DigiKey Electronics
  • 1755736
  • Phoenix Contact
  • TERM BLOCK HDR 2POS VERT 5.08MM
  • Unit Price $0.61000
  • 277-1150-ND
Additional Resources
Standard Package ? 50
Other Names MSTB 2 5/15-G-5 08 AU

16:47:22 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 7.03000 $351.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback