Add To Favorites
Photo Not Available
1710405 6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 2.46920 $123.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1710405-ND
Copy   1710405-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1710405

Copy   1710405
Description TERM BLOCK 6POS 45DEG 5MM PCB
Copy   TERM BLOCK 6POS 45DEG 5MM PCB
Detailed Description

6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole

Copy   6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Documents & Media
Datasheets 1710405
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON ZFKDSA
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 6
Pitch 0.197" (5.00mm)
Mating Orientation 45° (135°) Angle with Board
Current 10A
Voltage 300V
Wire Gauge 12-26 AWG
Mounting Type Through Hole
Wire Termination Screwless - Spring Cage, Tension Clamp
Features Interlocking (Side)
Color -
Operating Temperature -
Housing Material Polyamide (PA), Nylon
Contact Material - Plating -
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names ZFKDSA 1 5C-5 0- 6 SO BN-GN

10:26:25 11/21/2018