Add To Favorites
Photo Not Available
1710164 TERM BLOCK 5.08MM
Product Overview
Digi-Key Part Number 1710164-ND
Copy   1710164-ND
Quantity Available 0

Factory Stock ?: 150
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1710164

Copy   1710164
Description TERM BLOCK 5.08MM
Copy   TERM BLOCK 5.08MM
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

TERM BLOCK 5.08MM

Copy   TERM BLOCK 5.08MM
Documents & Media
Datasheets 1710164
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON IC
Packaging ? Bulk ?
Part Status Active
Type -
Number of Positions -
Positions Per Level 4
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation -
Plug Wire Entry -
Termination Style Screw - Clamping Yoke (Tension Sleeve)
Mounting Type -
Current - IEC 12A
Voltage - IEC 320V
Current - UL 12A
Voltage - UL 300V
Wire Gauge or Range - AWG 12-30 AWG
Wire Gauge or Range - mm² -
Color Blue
Operating Temperature -
Contact Mating Finish Tin
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names IC 2 5/ 4-STZ12-5 08 BU
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 7.03000 $351.50

Submit a request for quotation on quantities greater than those displayed.

13:00:28 9/25/2018