Add To Favorites
Photo Not Available
1706908 2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 2.61460 $130.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1706908-ND
Copy   1706908-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1706908

Copy   1706908
Description FEMALE CONNECTOR 2 POSITION SCRE
Copy   FEMALE CONNECTOR 2 POSITION SCRE
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)

Copy   2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm)  180° Free Hanging (In-Line)
Documents & Media
Datasheets 1706908 Datasheet
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON MC
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 2
Positions Per Level 2
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw - Clamping Yoke (Tension Sleeve)
Mounting Type Free Hanging (In-Line)
Current - IEC -
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² 1.5mm²
Color -
Operating Temperature -
Contact Mating Finish -
Features -
Material Flammability Rating -
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material -
Contact Tail Length -
Insulation Height -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 50
Other Names MC 1 5/2-STF-5 08 BD:- +

03:12:33 1/20/2019