Add To Favorites
Photo Not Available
1706550 6 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 45° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.61450 $261.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1706550-ND
Copy   1706550-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1706550

Copy   1706550
Description TERM BLOCK PLUG 6POS 45DEG 5MM
Copy   TERM BLOCK PLUG 6POS 45DEG 5MM
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

6 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 45° Free Hanging (In-Line)

Copy   6 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm)  45° Free Hanging (In-Line)
Documents & Media
Datasheets 1706550 Datasheet
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON PTDA
Packaging ? Bulk ?
Part Status Active
Type Plug for Unshrouded Header
Number of Positions 6
Positions Per Level 6
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation -
Plug Wire Entry 45°
Termination Style Screwless - Spring Cage, Tension Clamp
Mounting Type Free Hanging (In-Line)
Current - IEC -
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Gray
Operating Temperature -
Contact Mating Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names PTDA 2 5/ 6-PH-5 0 RTGY38BD-55

20:08:01 12/12/2018