Add To Favorites
Photo Not Available
1702154 8 Position Terminal Block Header, Male Pins Green
Product Overview
Digi-Key Part Number 1702154-ND
Copy   1702154-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1702154

Copy   1702154
Description TERM BLK HEADER 8POS GREEN
Copy   TERM BLK HEADER 8POS GREEN
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

8 Position Terminal Block Header, Male Pins Green

Copy   8 Position Terminal Block Header, Male Pins Green
Documents & Media
Datasheets Power Combicon Feed-through Headers
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON DFK-PCV
Part Status Active
Front Panel Wire Connection Header, Male Pins
Rear Panel Wire Connection PCB Pins - Straight
Width 3.965" (100.72mm)
Panel Thickness 0.039 ~ 0.118" (1.0 ~ 3.0mm)
Positions Per Level 8
Panel Mount Type 2 Piece, Snap Lock
Pitch 0.400" (10.16mm)
Voltage - UL 600V
Current - UL 5A
Wire Gauge -
Color Green
Features -
Number of Levels 1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 1967430 - Phoenix Contact | 277-1842-ND DigiKey Electronics
  • 1967430
  • Phoenix Contact
  • TERM BLOCK PLUG 8POS STR 10.16MM
  • Unit Price $32.15020
  • 277-1842-ND
  • Photo Not Available
  • 1715235
  • Phoenix Contact
  • TERM BLOCK PLUG 8POS STR 10.16MM
  • Unit Price $55.38000
  • 1715235-ND
  • 1913565 - Phoenix Contact | 277-1835-ND DigiKey Electronics
  • 1913565
  • Phoenix Contact
  • TERM BLOCK PLUG 8POS STR 10.16MM
  • Unit Price $30.53020
  • 277-1835-ND
  • Photo Not Available
  • 1711323
  • Phoenix Contact
  • TERM BLOCK PLUG 8POS STR 10.16MM
  • Unit Price $28.45000
  • 1711323-ND
Associated Product
  • 1705449 - Phoenix Contact | 277-10984-ND DigiKey Electronics
  • 1705449
  • Phoenix Contact
  • SHEET METAL SCREW PAN PHILLIPS
  • Unit Price $0.34000
  • 277-10984-ND
  • Photo Not Available
  • 1970016
  • Phoenix Contact
  • CODING PIN PCB
  • Unit Price $0.08000
  • 1970016-ND
Additional Resources
Standard Package ? 10
Other Names DFK-PCV 6-16/ 8-G-10 16
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.51000 $225.10

Submit a request for quotation on quantities greater than those displayed.

17:39:33 9/20/2018