Add To Favorites
1682249 Cable Assembly 4.92' (1.50m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.64000 $23.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1682249-ND
Copy   1682249-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1682249

Copy   1682249
Description CBL FMALE TO MALE RA 4POS 4.92'
Copy   CBL FMALE TO MALE RA 4POS 4.92'
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Cable Assembly 4.92' (1.50m)

Copy   Cable Assembly  4.92' (1.50m)
Documents & Media
Datasheets 1682249
Featured Product Build with Confidence
PCN Design/Specification Multiple Devices PUR Cable 05/Jun/2015
Multiple Devices Voltage Ratings 08/Jun/2018
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series -
Part Status Active
1st Connector Type Receptacle, Right Angle
1st Connector Gender Male Pins
1st Connector Number of Positions 4
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert M8
1st Connector Orientation -
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Plug
2nd Connector Gender Female Sockets
2nd Connector Number of Positions 4
2nd Connector Number of Positions Loaded All
2nd Connector Shell Size - Insert M8
2nd Connector Orientation -
2nd Connector Mounting Type Free Hanging (In-Line)
Length 4.92' (1.50m)
Assembly Configuration Standard
Cable Type Round
Cable Material Polyurethane (PUR)
Color Black
Shielding Unshielded
Ingress Protection IP65/67/68 - Dust Tight, Water Resistant, Waterproof
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SAC-4P-M 8MR/1 5-PUR/M 8FS

00:51:11 3/21/2019