Add To Favorites
Photo Not Available
1656592 2 Port Faceplate Gray Single Gang
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.08000 $19.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1656592-ND
Copy   1656592-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1656592

Copy   1656592
Description FACEPLATE SINGLE GANG 2PORT GRAY
Copy   FACEPLATE SINGLE GANG 2PORT GRAY
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

2 Port Faceplate Gray Single Gang

Copy   2 Port Faceplate Gray Single Gang
Documents & Media
Datasheets 1656592
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series PLUSCON VS
Part Status Active
Style Single Gang
Type Faceplate
Number of Ports 2
Port Direction Straight
Color Gray
Features -
For Use With/Related Products 2 DB15 Inserts
Length 3.445" (87.50mm)
Width 2.008" (51.00mm)
Depth 0.433" (11.00mm)
Material Polybutylene Terephthalate (PBT)
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names VS-SI-FP-2DSUB15

22:02:46 1/19/2019