Add To Favorites
1647323
Product Overview
Digi-Key Part Number 277-13606-ND
Copy   277-13606-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1647323

Copy   1647323
Description CONN HOOD SIDE ENTRY SZB48 M40
Copy   CONN HOOD SIDE ENTRY SZB48 M40
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 1647323 Datasheet
1647323
Online Catalog HEAVYCON® B48 Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series HEAVYCON® B
Packaging ? Bulk ?
Part Status Active
Connector Type Hood
Style Side Entry
Size B48
Lock Location Locking Clip (1) on Base Bottom
Thread Size M40
Size / Dimension 5.177" L x 3.504" W x 3.780" H (131.50mm x 89.00mm x 96.00mm)
Housing Color Gray
Features -
Ingress Protection IP65 - Dust Tight, Water Resistant
Housing Material Aluminum, Die Cast
Housing Finish Powder Coated
Operating Temperature -40°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
For Use With
  • 1648296 - Phoenix Contact | 277-4368-ND DigiKey Electronics
  • 1648296
  • Phoenix Contact
  • INSERT MALE 24POS SCREW
  • Unit Price $23.60000
  • 277-4368-ND
  • 1648306 - Phoenix Contact | 277-4327-ND DigiKey Electronics
  • 1648306
  • Phoenix Contact
  • INSERT FEMALE 24POS SCREW
  • Unit Price $24.74000
  • 277-4327-ND
  • 1584114 - Phoenix Contact | 277-7469-ND DigiKey Electronics
  • 1584114
  • Phoenix Contact
  • INSERT MALE 108POS CRIMP
  • Unit Price $24.89000
  • 277-7469-ND
  • 1584130 - Phoenix Contact | 277-7466-ND DigiKey Electronics
  • 1584130
  • Phoenix Contact
  • INSERT FEMALE 108POS CRIMP
  • Unit Price $24.89000
  • 277-7466-ND
Associated Product
  • 1607729 - Phoenix Contact | 277-13558-ND DigiKey Electronics
  • 1607729
  • Phoenix Contact
  • CABLE RELIEF 34MM
  • Unit Price $39.00000
  • 277-13558-ND
Additional Resources
Standard Package ? 1
Other Names 1647323-ND
277-13606
HC-B 48-TFL-96/O1STM40S
HC-B48-TFL-96/O1STM40S
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 82.56000 $82.56
10 75.95600 $759.56
50 70.17620 $3,508.81
100 66.87400 $6,687.40

Submit a request for quotation on quantities greater than those displayed.

19:53:44 9/22/2018