Add To Favorites
Product Overview
Digi-Key Part Number 277-13605-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

1647310

Description CONN HOOD TOP ENTRY SZB48 M40
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 1647310 Datasheet
1647310
Online Catalog HEAVYCON® B48 Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series HEAVYCON® B
Packaging ? Bulk ?
Part Status Active
Connector Type Hood
Style Top Entry
Size B48
Lock Location Locking Clip (1) on Base Bottom
Thread Size M40
Size / Dimension 5.177" L x 3.504" W x 3.780" H (131.50mm x 89.00mm x 96.00mm)
Housing Color Gray
Features -
Ingress Protection IP65 - Dust Tight, Water Resistant
Housing Material Aluminum, Die Cast
Housing Finish Powder Coated
Operating Temperature -40°C ~ 125°C
 
For Use With
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1647310-ND
277-13605
HC-B 48-TFL-96/O1STM40G
HC-B48-TFL-96/O1STM40G

06:54:29 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 78.43000 $78.43
10 72.15600 $721.56
50 66.66600 $3,333.30
100 63.52820 $6,352.82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback