Add To Favorites
Product Overview
Digi-Key Part Number 277-13600-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

1645480

Description CONN BASE BOTTOM ENTRY SZB16
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 1645480 Datasheet
1645480
Featured Product Build with Confidence
PCN Design/Specification Multiple Devices Product Improvement 04/Dec/2017
Online Catalog HEAVYCON® B16 Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series HEAVYCON® B
Packaging ? Bulk ?
Part Status Active
Connector Type Base - Panel Mount
Style Bottom Entry
Size B16
Lock Location Locking Clip (1) on Base Bottom
Thread Size -
Size / Dimension 4.488" L x 1.693" W x 1.063" H (114.00mm x 43.00mm x 27.00mm)
Housing Color Gray
Features -
Ingress Protection IP65 - Dust Tight, Water Resistant
Housing Material Aluminum, Die Cast
Housing Finish Powder Coated
Operating Temperature -40°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 1679414 - Phoenix Contact | 277-4461-ND DigiKey Electronics
  • 1679414
  • Phoenix Contact
  • INSERT MALE 4POS SCREW
  • Unit Price $74.51000
  • 277-4461-ND
  • 1679427 - Phoenix Contact | 277-4463-ND DigiKey Electronics
  • 1679427
  • Phoenix Contact
  • INSERT FEMALE 4POS SCREW
  • Unit Price $103.04000
  • 277-4463-ND
  • 1648238 - Phoenix Contact | 277-4390-ND DigiKey Electronics
  • 1648238
  • Phoenix Contact
  • INSERT MALE 16POS SCREW
  • Unit Price $18.08000
  • 277-4390-ND
  • 1648241 - Phoenix Contact | 277-4466-ND DigiKey Electronics
  • 1648241
  • Phoenix Contact
  • INSERT FEMALE 16POS SCREW
  • Unit Price $19.00000
  • 277-4466-ND
Additional Resources
Standard Package ? 1
Other Names 1645480-ND
277-13600
HC-B 16-AMLD-AL
HC-B16-AMLD-AL

08:34:44 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 50.13000 $50.13
10 46.12000 $461.20
50 42.61060 $2,130.53
100 40.60550 $4,060.55
250 38.09896 $9,524.74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback