Add To Favorites
Photo Not Available
1640760 Cable Assembly 1.64' (500.00mm)
Product Overview
Digi-Key Part Number 1640760-ND
Copy   1640760-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1640760

Copy   1640760
Description CONN PANEL FEED THRU
Copy   CONN PANEL FEED THRU
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Cable Assembly 1.64' (500.00mm)

Copy   Cable Assembly  1.64' (500.00mm)
Documents & Media
Datasheets 1640760
Featured Product Build with Confidence
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series -
Part Status Active
1st Connector Panel Feed-Through
1st Connector Number of Positions 4
1st Connector Number of Positions Loaded All
2nd Connector Wire Leads
Length 1.64' (500.00mm)
Cable Type Individual
Color Multiple
Shielding Unshielded
Usage -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names Q 0 75/4A50/11-M20KU-ESA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.47000 $22.47

Submit a request for quotation on quantities greater than those displayed.

06:59:28 9/22/2018