Add To Favorites
1607726 6 (5 + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.83000 $23.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1607726-ND
Copy   1607726-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1607726

Copy   1607726
Description CONN RCPT HSNG FMALE 6POS PNL MT
Copy   CONN RCPT HSNG FMALE 6POS PNL MT
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

6 (5 + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable

Copy   6 (5 + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable
Documents & Media
Datasheets 1607726 Datasheet
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series ST
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 6 (5 + PE)
Shell Size - Insert M17-6
Shell Size, MIL -
Contact Type Crimp
Contact Size 1.0mm
Mounting Type Panel Mount, Right Angle
Mounting Feature Flange
Fastening Type Push-Twist
Orientation N (Normal)
Shell Material Gadolinium-Zinc
Shell Finish -
Housing Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell, Rotatable
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Polyamide (PA66), Nylon 6/6
Contact Shape Circular
Operating Temperature -40°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 1607702
  • Phoenix Contact
  • CONN PLUG HSG MALE 6POS INLINE
  • Unit Price $33.54000
  • 1607702-ND
  • Photo Not Available
  • 1618615
  • Phoenix Contact
  • CONN PLUG HSG MALE 6POS INLINE
  • Unit Price $30.95000
  • 1618615-ND
  • Photo Not Available
  • 1624541
  • Phoenix Contact
  • CONN PLUG HSG MALE 6POS INLINE
  • Unit Price $31.83000
  • 1624541-ND
  • Photo Not Available
  • 1618616
  • Phoenix Contact
  • CONN PLUG HSG MALE 6POS INLINE
  • Unit Price $30.95000
  • 1618616-ND
Associated Product
  • 1618254 - Phoenix Contact | 277-12296-ND DigiKey Electronics
  • 1618254
  • Phoenix Contact
  • CONTACT SOCKET 1.0MM CRIMP GOLD
  • Unit Price $2.70000
  • 277-12296-ND
  • Photo Not Available
  • 1618239
  • Phoenix Contact
  • CONTACT SOCKET 1.0MM CRIMP GOLD
  • Unit Price $2.52720
  • 1618239-ND
  • Photo Not Available
  • 1618251
  • Phoenix Contact
  • CONTACT SOCKET 1.0MM CRIMP GOLD
  • Unit Price $2.60090
  • 1618251-ND
  • Photo Not Available
  • 1607358
  • Phoenix Contact
  • CONTACT SOCKET 24-28AWG CRIMP
  • Unit Price $6,240.85000
  • 1607358-ND
Additional Resources
Standard Package ? 1
Other Names ST-5ES1N8AAD00S

14:31:07 3/20/2019