Add To Favorites
Photo Not Available
1604721
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.70000 $23.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1604721-ND
Copy   1604721-ND
Quantity Available 0

Factory Stock ?: 1
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1604721

Copy   1604721
Description CONN BASE SIDE ENTRY SZB6 M20
Copy   CONN BASE SIDE ENTRY SZB6 M20
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 1604721
PCN Design/Specification Multiple Devices Product Improvement 04/Dec/2017
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series HEAVYCON® B
Packaging ? Bulk ?
Part Status Active
Connector Type Base - Box Mount
Style Side Entry
Size B6
Lock Location Locking Clip (1) on Base Bottom
Thread Size M20
Size / Dimension 3.307" L x 2.047" W x 2.047" H (84.00mm x 52.00mm x 52.00mm)
Housing Color Gray
Features -
Ingress Protection IP65 - Dust Tight, Water Resistant
Housing Material Aluminum, Die Cast
Housing Finish Powder Coated
Operating Temperature -40°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 1648115 - Phoenix Contact | 277-4351-ND DigiKey Electronics
  • 1648115
  • Phoenix Contact
  • INSERT MALE 6POS SCREW
  • Unit Price $12.98000
  • 277-4351-ND
  • 1648128 - Phoenix Contact | 277-4389-ND DigiKey Electronics
  • 1648128
  • Phoenix Contact
  • INSERT FEMALE 6POS SCREW
  • Unit Price $12.47000
  • 277-4389-ND
  • 1584033 - Phoenix Contact | 277-4372-ND DigiKey Electronics
  • 1584033
  • Phoenix Contact
  • INSERT MALE 24POS CRIMP
  • Unit Price $20.62000
  • 277-4372-ND
  • 1584046 - Phoenix Contact | 277-4539-ND DigiKey Electronics
  • 1584046
  • Phoenix Contact
  • INSERT FEMALE 24POS CRIMP
  • Unit Price $21.46000
  • 277-4539-ND
Associated Product
  • 1645998 - Phoenix Contact | 277-4471-ND DigiKey Electronics
  • 1645998
  • Phoenix Contact
  • CABLE RELIEF 16MM
  • Unit Price $15.50000
  • 277-4471-ND
Additional Resources
Standard Package ? 1
Other Names HC-B6-SML-52/01M20
HCB6SML5201M20

22:51:42 1/21/2019