Add To Favorites
Photo Not Available
1583513 Female Insert 1+Ground Position Screw
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.39000 $7.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1583513-ND
Copy   1583513-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1583513

Copy   1583513
Description INSERT FEMALE 1POS+1GROUND SCREW
Copy   INSERT FEMALE 1POS+1GROUND SCREW
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Female Insert 1+Ground Position Screw

Copy   Female Insert  1+Ground Position Screw
Documents & Media
Datasheets 1583513
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series Variocon® TFS
Packaging ? Bulk ?
Part Status Active
Connector Type Insert
Gender Female
Number of Positions 1+Ground
Size -
Termination Style Screw
Voltage Rating 400V
Current Rating 20A
Contact Type -
Operating Temperature -40°C ~ 100°C
Color -
Housing Material Polyamide (PA), Nylon
Contact Material Brass
Contact Finish Tin
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 1600027 - Phoenix Contact | 277-5839-ND DigiKey Electronics
  • 1600027
  • Phoenix Contact
  • CONN TERM BLK KEYING STAR RED
  • Unit Price $0.10000
  • 277-5839-ND
Additional Resources
Standard Package ? 1
Other Names VC-TFS 2-PE

19:48:47 1/16/2019