Add To Favorites
1569456 Cable Assembly 3.28' (1.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.10000 $92.10
10 84.72800 $847.28
50 78.28180 $3,914.09
100 74.59780 $7,459.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 277-7346-ND
Copy   277-7346-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1569456

Copy   1569456
Description CBL MALE TO MALE 4POS SHLD 3.28'
Copy   CBL MALE TO MALE 4POS SHLD 3.28'
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Cable Assembly 3.28' (1.00m)

Copy   Cable Assembly  3.28' (1.00m)
Documents & Media
Datasheets 1569456 Datasheet
Featured Product Build with Confidence
Online Catalog M12 Cable Assemblies
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series -
Part Status Active
1st Connector M12 Male
1st Connector Number of Positions 4
1st Connector Number of Positions Loaded All
2nd Connector M12 Male
2nd Connector Number of Positions 4
2nd Connector Number of Positions Loaded All
Length 3.28' (1.00m)
Cable Type Round
Color Blue
Shielding Shielded
Usage Cat5, Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 277-7346
SAC-4P-M12MSD/1,0-931/M12MSD
SAC4PM12MSD10931M12MSD

00:31:00 11/18/2018