Add To Favorites
Photo Not Available
1556812 5 Position Circular Connector Receptacle, Female Sockets Screw
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.65000 $23.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1556812-ND
Copy   1556812-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1556812

Copy   1556812
Description CONN RCPT FMALE 5POS SCREW
Copy   CONN RCPT FMALE 5POS SCREW
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Female Sockets Screw

Copy   5 Position Circular Connector Receptacle, Female Sockets Screw
Documents & Media
Datasheets 1556812
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series SKINTOP®
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert M12-5
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Screw
Fastening Type Threaded
Orientation A
Shell Material Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Copper Alloy
Color Black, Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating UL94 HB
Features Backshell, Coupling Nut
Shielding -
Current Rating (Amps) 4A
Voltage Rating 48VAC, 60VDC
Operating Temperature -20°C ~ 80°C
Backshell Material, Plating Polybutylene Terephthalate (PBT)
Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm)
Contact Material Copper Zinc
Contact Finish Thickness - Mating -
Insert Material Polyamide (PA), Nylon
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SACC-M12FR-5CON-PG9-M SKIN

17:06:42 3/18/2019