Add To Favorites
1530472 Cable Assembly 9.84' (3.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 40.04000 $40.04
10 36.83400 $368.34
50 34.03120 $1,701.56
100 32.42980 $3,242.98
250 30.42788 $7,606.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 277-13398-ND
Copy   277-13398-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1530472

Copy   1530472
Description CBL FMALE TO WIRE LEAD 4P 9.84'
Copy   CBL FMALE TO WIRE LEAD 4P 9.84'
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Cable Assembly 9.84' (3.00m)

Copy   Cable Assembly  9.84' (3.00m)
Documents & Media
Datasheets 1530472 Datasheet
Featured Product Build with Confidence
Online Catalog M5, Signal Cables
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series -
Part Status Active
1st Connector Type Plug
1st Connector Gender Female Sockets
1st Connector Number of Positions 4
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert M5
1st Connector Orientation A
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Wire Leads
2nd Connector Gender -
2nd Connector Number of Positions -
2nd Connector Number of Positions Loaded -
2nd Connector Shell Size - Insert -
2nd Connector Orientation -
2nd Connector Mounting Type -
Length 9.84' (3.00m)
Assembly Configuration Standard
Cable Type Round
Cable Material Polyurethane (PUR)
Color Black
Shielding Unshielded
Ingress Protection IP65/67/68 - Dust Tight, Water Resistant, Waterproof
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1530472-ND
277-13398
SAC-4P3,0-PUR/M5FS
SAC4P30PURM5FS

19:24:19 12/18/2018