Add To Favorites
1525636 Cable Assembly 3.28' (1.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 69.85000 $69.85
10 64.26000 $642.60
50 59.37120 $2,968.56
100 56.57660 $5,657.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 277-13390-ND
Copy   277-13390-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1525636

Copy   1525636
Description CBL MALE TO WIRE LEAD 5POS 3.28'
Copy   CBL MALE TO WIRE LEAD 5POS 3.28'
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Cable Assembly 3.28' (1.00m)

Copy   Cable Assembly  3.28' (1.00m)
Documents & Media
Datasheets 1525636 Datasheet
1525636
Featured Product Build with Confidence
Online Catalog M12 Cable Assemblies
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series -
Part Status Active
1st Connector Type Receptacle
1st Connector Gender Male Pins
1st Connector Number of Positions 5
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert M12
1st Connector Orientation A
1st Connector Mounting Type Panel Mount
2nd Connector Type Wire Leads
2nd Connector Gender -
2nd Connector Number of Positions -
2nd Connector Number of Positions Loaded -
2nd Connector Shell Size - Insert -
2nd Connector Orientation -
2nd Connector Mounting Type -
Length 3.28' (1.00m)
Assembly Configuration Standard
Cable Type Round
Cable Material Polyurethane (PUR)
Color Violet
Shielding Shielded
Ingress Protection IP67 - Dust Tight, Waterproof
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1525636-ND
277-13390
SACCEC-M12MS-5CON-M16/ 1 0-920

02:34:59 1/23/2019